-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2204
|
Newark | 1.85Mm Jack To Jack Bulkhead Adapter, Convert From Coax Type:1.85Mm Coaxial, Convert From Gender:Jack, Convert To Coax Type:1.85Mm Coaxial, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Sv Microwave SF1133-6038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$440.8900 / $471.0400 | Buy Now |
DISTI #
1678-SF1133-6038-ND
|
DigiKey | 1.85MM FEMALE TO FEMALE BULKHEAD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
100 In Stock |
|
$350.9500 | Buy Now |
DISTI #
ASVSF1133-6038
|
Heilind Electronics | 1.85MM F TO F BLKHD ADPTR INDIVIDUAL - TRAY (PACK FILL Q | Americas - 0 in Stock |
|
$366.3115 / $427.0709 | Buy Now |
|
Onlinecomponents.com | 1.85mm Female to Female Bulkhead Adapter RoHS: Compliant | 0 |
|
$326.7300 / $795.4900 | Buy Now |
DISTI #
ASVSF1133-6038
|
Interstate Connecting Components | 1.85MM F TO F BLKHD ADPTR INDIVIDUAL - TRAY (PACK FILL Q | 0 |
|
$366.3115 / $427.0709 | Buy Now |
DISTI #
3500069
|
element14 Asia-Pacific | 1.85MM JACK TO JACK BULKHEAD ADAPTER RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$416.1286 / $449.0561 | Buy Now |
DISTI #
3500069
|
Farnell | 1.85MM JACK TO JACK BULKHEAD ADAPTER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 10 |
|
$375.2513 / $420.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy