Part Details for SF1134-6007 by Amphenol Corporation
Overview of SF1134-6007 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1134-6007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1134-6007
|
Avnet Americas | SMA Female to PTNC Female Bulkhead Adapter - Bag (Alt: SF1134-6007) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-SF1134-6007
|
Mouser Electronics | RF Adapters - Between Series SMA F to PTNC F Bulkhead Adapter RoHS: Compliant | 26 |
|
$89.4500 / $106.1300 | Buy Now |
DISTI #
SF1134-6007
|
TTI | RF Adapters - Between Series SMA F to PTNC F Bulkhead Adapter pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 112 In Stock |
|
$69.9100 / $105.0700 | Buy Now |
DISTI #
SF1134-6007
|
Avnet Americas | SMA Female to PTNC Female Bulkhead Adapter - Bag (Alt: SF1134-6007) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SF1134-6007
|
Avnet Americas | SMA Female to PTNC Female Bulkhead Adapter - Bag (Alt: SF1134-6007) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for SF1134-6007
SF1134-6007 CAD Models
SF1134-6007 Part Data Attributes
|
SF1134-6007
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SF1134-6007
Amphenol Corporation
TNC-SMA, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | TNC-SMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |