-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BMZ-SMA, Plug-plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1189-6009-ND
|
DigiKey | CONN ADAPT SMA PLUG TO BMZ PLUG Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.4650 | Buy Now |
DISTI #
ASVSF1189-6009
|
Heilind Electronics | BMZ MALE TO SMA MALE ADAPTER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMZ Male to SMA Male Adapter RoHS: Compliant | 0 |
|
$51.4100 / $104.9200 | Buy Now |
DISTI #
ASVSF1189-6009
|
Interstate Connecting Components | BMZ MALE TO SMA MALE ADAPTER | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1189-6009
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1189-6009
Amphenol SV Microwave
RF Connector Adapter, BMZ-SMA, Plug-plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Adapter Style | BMZ-SMA | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz |