Part Details for SF12-7,50-P by Altech Corporation
Overview of SF12-7,50-P by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25SF128A-SHBHD-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-SHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support | |
AT25SF128A-MHB-T | Renesas Electronics Corporation | 128Mbit, 2.7V Minimum SPI Serial Flash Memory with Dual I/O Support |
Price & Stock for SF12-7,50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF12-7,50-P-ND
|
DigiKey | PCB PLUG, 12 POLE, 7.50MM, INVER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5448 | Buy Now |
DISTI #
845-SF12-7,50-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 7.50mm, invert.ed | 0 |
|
$5.4300 / $6.1600 | Order Now |
DISTI #
71978898
|
RS | Pluggable PCB Block, Horizontal Inverted,7.50mm PS,12P,22A,300V,30-12AWG, Green | Altech Corp SF12-7,50-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$5.2000 | Buy Now |
DISTI #
10121370
|
TestEquity LLC | Altech SF12-7,50-P PCB Plug, 12 Pole, 7.50mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$7.7800 | Buy Now |