There are no models available for this part yet.
Overview of SF1211-6025 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for SF1211-6025 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF1211-6025
|
Avnet Americas | SMP Male Flange Mount Connector, 2 Hole, for .085 Cable, FD - Trays (Alt: SF1211-6025) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$43.3202 | Buy Now | |
DISTI #
523-SF1211-6025
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP M FlangMountConn 2Hole for .085Cbl F RoHS: Compliant | 13 |
|
$45.2400 / $53.5200 | Buy Now | |
DISTI #
SF1211-6025
|
TTI | RF Connectors / Coaxial Connectors SMP M FlangMountConn 2Hole for .085Cbl F Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$43.7800 / $48.1600 | Buy Now | |
DISTI #
SF1211-6025
|
Avnet Abacus | (Alt: SF1211-6025) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |