-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMP PLUG 50OHM W/4.76MM SCREWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68466-214HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7461
|
Newark | Smp Male Qb Solderless Pcb Compression Mount Connector, 2 Hole, With 4.76Mm Screws (Stripline)/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 100) - (Bulk Piece Parts: 2X Screw (P/N: 91400A035)) |Amphenol Sv Microwave SF1211-66214-1S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3200 / $31.7900 | Buy Now |
DISTI #
SF1211-66214-1S-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM SMD Min Qty: 100 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.7379 | Buy Now |
DISTI #
ASVSF1211-66214-1S
|
Heilind Electronics | SMP MALE QB SOLDERLESS PCB COM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMP Male QB Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (Stripline) RoHS: Compliant | 0 |
|
$29.4400 / $61.6700 | Buy Now |
DISTI #
25947801
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm Compression ST SMD PL Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 1719 | Americas - 49 |
|
$11.9800 | Buy Now |
DISTI #
ASVSF1211-66214-1S
|
Interstate Connecting Components | SMP MALE QB SOLDERLESS PCB COM | 0 |
|
Buy Now | |
DISTI #
SF1211-66214-1S
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$28.9700 / $31.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1211-66214-1S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1211-66214-1S
Amphenol SV Microwave
SMP PLUG 50OHM W/4.76MM SCREWS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.238 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.379 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |