Part Details for SF1254-6001 by Amphenol SV Microwave
Overview of SF1254-6001 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for SF1254-6001
SF1254-6001 CAD Models
SF1254-6001 Part Data Attributes
|
SF1254-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1254-6001
Amphenol SV Microwave
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.067 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 44.48 N | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Material | STEEL | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.896 N |