Part Details for SF126E/11PC35/11PC35/610MM by HUBER+SUHNER
Overview of SF126E/11PC35/11PC35/610MM by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF126E/11PC35/11PC35/610MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9174
|
Newark | Rf Cable, 3.5Mm Plug-3.5Mm Plug, 24" Rohs Compliant: Yes |Huber+Suhner SF126E/11PC35/11PC35/610MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$280.4600 / $340.2900 | Buy Now |
DISTI #
3628-SF126E/11PC35/11PC35/610MM-ND
|
DigiKey | CBL ASSY 3.5MM PLUG 3.5MM PLUG - Min Qty: 1 Lead time: 7 Weeks Container: Bag |
7 In Stock |
|
$300.9692 / $336.9100 | Buy Now |
DISTI #
455-SF1263511PC35610
|
Mouser Electronics | RF Test Cables Testcable 26.5GHz SF126E 3.5 M/3.5 M 610mm (24inch) RoHS: Compliant | 23 |
|
$276.7500 / $318.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$246.3200 / $317.6900 | Buy Now |
Part Details for SF126E/11PC35/11PC35/610MM
SF126E/11PC35/11PC35/610MM CAD Models
SF126E/11PC35/11PC35/610MM Part Data Attributes
|
SF126E/11PC35/11PC35/610MM
HUBER+SUHNER
Buy Now
|
Compare Parts:
SF126E/11PC35/11PC35/610MM
HUBER+SUHNER
|
Samacsys Manufacturer | HUBER & SUHNER |