Part Details for SF14-5,08-KV by Altech Corporation
Overview of SF14-5,08-KV by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF14-5,08-KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF14-5,08-KV-ND
|
DigiKey | PCB PLUG, 14 POLE, 5.08MM, INVER Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2302 | Buy Now |
DISTI #
845-SF14-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 14 Pole, 5.08mm, invert.ed | 0 |
|
$4.8900 / $5.9200 | Order Now |
DISTI #
71978907
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,14P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp SF14-5,08-KV RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 / $5.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.6800 | Buy Now |
DISTI #
10116623
|
TestEquity LLC | Altech SF14-5,08-KV PCB Plug, 14 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green, M2.5 screw flange | 0 |
|
$7.0100 | Buy Now |
Part Details for SF14-5,08-KV
SF14-5,08-KV CAD Models
SF14-5,08-KV Part Data Attributes:
|
SF14-5,08-KV
Altech Corporation
Buy Now
|
Compare Parts:
SF14-5,08-KV
Altech Corporation
|
Samacsys Manufacturer | Altech |