There are no models available for this part yet.
Overview of SF14-7,50-P by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF14-7,50-P by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-SF14-7,50-P-ND
|
DigiKey | PCB PLUG, 14 POLE, 7.50MM, INVER Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9184 | Buy Now | |
DISTI #
845-SF14-7,50-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 14 Pole, 7.50mm, invert.ed | 0 |
|
$6.5700 / $7.4500 | Order Now | |
DISTI #
71978908
|
RS | Pluggable PCB Block, Horizontal Inverted,7.50mm PS,14P,22A,300V,30-12AWG, Green | Altech Corp SF14-7,50-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 / $7.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$6.2900 | Buy Now | ||
DISTI #
10121374
|
TestEquity LLC | Altech SF14-7,50-P PCB Plug, 14 Pole, 7.50mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$9.4300 | Buy Now |