Part Details for SF15-5,08-K by Altech Corporation
Overview of SF15-5,08-K by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF15-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-SF15-5,08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 15 Pole, 5.08mm, invert.ed | 0 |
|
$5.7300 / $6.9300 | Order Now |
DISTI #
71978911
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,15P,22A,300V,30-12AWG, M2.5 Thread, Green | Altech Corp SF15-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $6.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.4800 | Buy Now |
DISTI #
10116913
|
TestEquity LLC | Altech SF15-5,08-K PCB Plug, 15 Pole, 5.08mm, Vert 22A, 300V, 30-12AWG, M2.5 Thread Flg, SF Series | 0 |
|
$8.2200 | Buy Now |