-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121505-160044BLF | Amphenol Communications Solutions | HPCE VT Receptacle with enhanced wall 16P44S | |
71600-444LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44Positions - 2.54 mm (0.100in) Pitch | |
71600-440LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 40Positions - 2.54 mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7475
|
Newark | 2.92Mm Male Connector For .141 Cable/Individual With Bulk Piece Parts - Tray (Pack Fill Qty: 50) - (Bulk Piece Parts: 1X Ferrule (P/N: 052-15-066), 1X Clamp Nut (P/N: 029-29-127)) |Amphenol Sv Microwave SF1511-60044 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.4800 / $104.0100 | Buy Now |
DISTI #
SF1511-60044-ND
|
DigiKey | CONN 2.92MM PLG STR 50OHM SOLDER Min Qty: 25 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.1856 | Buy Now |
DISTI #
ASVSF1511-60044
|
Heilind Electronics | 2.92MM MALE CONNECTOR FOR INDIVIDUAL BAG | Americas - 0 in Stock |
|
$74.3184 / $114.6456 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male Connector for .141 Cable RoHS: Compliant | 0 |
|
$92.3300 / $174.9700 | Buy Now |
DISTI #
ASVSF1511-60044
|
Interstate Connecting Components | 2.92MM MALE CONNECTOR FOR INDIVIDUAL BAG | 0 |
|
$74.3184 / $114.6456 | Buy Now |
DISTI #
SF1511-60044
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$70.1900 / $98.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1511-60044
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1511-60044
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.612 inch | |
Body Diameter | 0.312 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 34 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |