-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-111-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, With Damper, Lead Free | |
10124806-01116LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10123360-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 5 Pair, 10 Column, 150 Position, 2.00mm (0.079in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0602
|
Newark | 2.92Mm Male Solderless Pcb Edge Mount Connector, 2 Hole Rohs Compliant: Yes |Amphenol Sv Microwave SF1511-60111 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.4900 / $105.4600 | Buy Now |
DISTI #
1678-SF1511-60111-ND
|
DigiKey | 2.92MM MALE SOLDERLESS PCB EDGE Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$97.8755 / $153.9600 | Buy Now |
DISTI #
ASVSF1511-60111
|
Heilind Electronics | 2.92MM MALE SOLDERLESS PCB EDG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Male Solderless PCB Edge Launch Connector - 2 Hole RoHS: Compliant | 0 |
|
$92.3300 / $174.9700 | Buy Now |
DISTI #
ASVSF1511-60111
|
Interstate Connecting Components | 2.92MM MALE SOLDERLESS PCB EDG | 0 |
|
Buy Now | |
DISTI #
SF1511-60111
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$73.9800 / $98.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1511-60111
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1511-60111
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.756 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.92MM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |