SF1511-60119-1S
Description: RF Connector,

Overview of SF1511-60119-1S by Amphenol SV Microwave

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
10135560-119500ULF Amphenol Communications Solutions ExaMEZZ® 56Gb/s High Speed Mezzanine 2-pair, 7 column, 19.5mm stacking height, 56contacts
75160-119-36LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch
75160-119-13LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,13 position, 2.54mm pitch

Price & Stock for SF1511-60119-1S by Amphenol SV Microwave

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH1998
Newark 2.92Mm Plug Conn, 50 Ohm, Flange, Screw, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave SF1511-60119-1S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $26.7900
$26.7900 Buy Now
DISTI # 1678-SF1511-60119-1S-ND
DigiKey 2.92MM MALE SOLDERLESS PCB COMPR Min Qty: 1 Lead time: 15 Weeks Container: Tray Temporarily Out of Stock
  • 1 $27.0700
  • 10 $25.7620
$25.7620 / $27.0700 Buy Now
DISTI # ASVSF1511-60119-1S
Heilind Electronics 2.92MM MALE SOLDERLESS PCB COM Americas - 0 in Stock
Buy Now
Onlinecomponents.com 2.92mm Male Solderless PCB Compression Mount Connector - 2 Hole with 4.76mm Screws (CPW / Microstrip) RoHS: Compliant 0
  • 1 $36.2800
  • 5 $32.2600
  • 10 $31.7800
  • 25 $30.3300
  • 50 $28.6100
  • 100 $28.1800
  • 300 $25.5300
$25.5300 / $36.2800 Buy Now
DISTI # ASVSF1511-60119-1S
Interstate Connecting Components 2.92MM MALE SOLDERLESS PCB COM 0
Buy Now
DISTI # SF1511-60119-1S
Richardson RFPD RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 0
  • 100 $26.9600
  • 250 $25.0600
$25.0600 / $26.9600 Buy Now

CAD Models for SF1511-60119-1S by Amphenol SV Microwave
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SF1511-60119-1S by Amphenol SV Microwave

SF1511-60119-1S
Amphenol SV Microwave
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SV MICROWAVE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Amphenol SV MICROWAVE
Body Breadth
0.222 inch
Body Depth
0.527 inch
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
Insertion Loss
0.253 dB
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Operating Frequency-Max
40 GHz
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
YES
Shell Material
STAINLESS STEEL
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
VSWR
1.23
Want to compare parts?
  1. SF1511-60119-1S
    Amphenol SV Microwave
    RF Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1511-60119-1S by Amphenol SV Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1511-60119-1S by Amphenol SV Microwave

Select Manufacturer
Which Manufacturer of SF1511-60119-1S would you like to use for your alert(s)?
  • Please alert me when SF1511-60119-1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1511-60119-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1511-60119-1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1511-60119-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1511-60119-1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1511-60119-1S by Amphenol SV Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: