There are no models available for this part yet.
Overview of SF1521-60042 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-420LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 20Positions - 2.54 mm (0.100in) Pitch | |
71600-424LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 24Positions - 2.54 mm (0.100in) Pitch | |
10159560-600421RMF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 6P |
Price & Stock for SF1521-60042 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF1521-60042
|
Avnet Americas | 2.92mm Female Connector for .141 Cable - Bag (Alt: SF1521-60042) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$48.8589 | Buy Now | |
DISTI #
523-SF1521-60042
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm F Conn for .141 Cable RoHS: Compliant | 0 |
|
$47.5900 / $50.3700 | Order Now | |
DISTI #
SF1521-60042
|
Avnet Abacus | (Alt: SF1521-60042) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |