There are no models available for this part yet.
Overview of SF1521-60043 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-430LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30Positions - 2.54 mm (0.100in) Pitch | |
71600-434LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 34Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for SF1521-60043 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-SF1521-60043
|
Mouser Electronics | RF Connectors / Coaxial Connectors SVK ST. JACK FOR .086 S.R. CABLE RoHS: Compliant | 17 |
|
$18.7700 / $25.8600 | Buy Now |