Part Details for SF1521-60045 by Amphenol Corporation
Overview of SF1521-60045 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-450LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 50Positions - 2.54 mm (0.100in) Pitch |
Price & Stock for SF1521-60045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1521-60045
|
Avnet Americas | 2.92mm Female Bulkhead Connector for .047 Cable - Trays (Alt: SF1521-60045) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$69.7333 | Buy Now |
DISTI #
523-SF1521-60045
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm F Bulkhead Conn for .047 Cable RoHS: Compliant | 23 |
|
$45.9100 / $65.3900 | Buy Now |
DISTI #
SF1521-60045
|
Avnet Abacus | (Alt: SF1521-60045) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |