Part Details for SF1521-60061 by Amphenol Corporation
Overview of SF1521-60061 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1521-60061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1521-60061
|
Avnet Americas | RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Screw, 50 ohm, Beryllium Copper - Trays (Alt: SF1521-60061) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.0830 / $28.1455 | Buy Now |
DISTI #
523-SF1521-60061
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92mm F PCBComp/Mnt Connector 2 Hole RoHS: Compliant | 99 |
|
$23.6400 / $30.4800 | Buy Now |
DISTI #
SF1521-60061
|
TTI | RF Connectors / Coaxial Connectors 2.92mm F PCBComp/Mnt Connector 2 Hole pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 131 In Stock |
|
$23.1700 / $30.1800 | Buy Now |
DISTI #
SF1521-60061
|
Avnet Americas | RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Screw, 50 ohm, Beryllium Copper - Trays (Alt: SF1521-60061) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.0830 / $28.1455 | Buy Now |