-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN 2.92MM JACK STR 50 OHM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6454
|
Newark | 2.92Mm Female Connector For .085 Cable |Amphenol Sv Microwave SF1521-60077 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$49.1600 / $68.9000 | Buy Now |
DISTI #
43AC7483
|
Newark | 2.92Mm Female Connector For .085 Cable/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF1521-60077 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1600 / $50.6500 | Buy Now |
DISTI #
SF1521-60077-ND
|
DigiKey | CONN 2.92MM JACK STR 50 OHM Min Qty: 50 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.5290 / $54.5380 | Buy Now |
DISTI #
ASVSF1521-60077
|
Heilind Electronics | 2.92MM FEMALE CONNECTOR FOR .085 CABLE | Americas - 12 in Stock |
|
$38.6064 / $56.6504 | Buy Now |
|
Onlinecomponents.com | 2.92mm Female Connector for .085 Cable RoHS: Compliant | 0 |
|
$45.6200 / $93.1000 | Buy Now |
DISTI #
ASVSF1521-60077
|
Interstate Connecting Components | 2.92MM FEMALE CONNECTOR FOR .085 CABLE | 37 |
|
$38.6064 / $56.6504 | Buy Now |
DISTI #
SF1521-60077
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$36.4700 / $48.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1521-60077
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1521-60077
Amphenol SV Microwave
CONN 2.92MM JACK STR 50 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Type | RF CONNECTOR |