Part Details for SF1550-6400 by Amphenol Corporation
Overview of SF1550-6400 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
ADUM6400CRWZ | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
LTC6400CUD-26#TRPBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for SF1550-6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-SF1550-6400
|
Mouser Electronics | RF Connectors / Coaxial Connectors SVK JK 4 HL FL MNT W/REAR FML CONT | 0 |
|
$107.2700 / $110.9800 | Order Now |