Part Details for SF1605PTH by Taiwan Semiconductor
Overview of SF1605PTH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1605PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF1605PTH-ND
|
DigiKey | 35NS, 16A, 300V, SUPER FAST RECO Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0994 | Buy Now |
DISTI #
SF1605PTH
|
Avnet Americas | 35ns, 16A, 300V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SF1605PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8210 / $0.9081 | Buy Now |
DISTI #
821-SF1605PTH
|
Mouser Electronics | Rectifiers 35ns, 16A, 300V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.8040 / $0.8790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.9570 | Buy Now |
DISTI #
SF1605PTH
|
Avnet Americas | 35ns, 16A, 300V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SF1605PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8210 / $0.9081 | Buy Now |