SF1606GHC0G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB,

Overview of SF1606GHC0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SF1606GHC0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF1606GHC0G by Taiwan Semiconductor

SF1606GHC0G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SF1606GHC0G
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB,
    VS

Alternate Parts for SF1606GHC0G

This table gives cross-reference parts and alternative options found for SF1606GHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF1606GHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF1606GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF1606GHC0G vs SF1606GC0G
SF1606GD0 Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF1606GHC0G vs SF1606GD0
SF1606GC00TUC Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Fagor Electrónica SF1606GHC0G vs SF1606GC00TUC
SF1606G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor SF1606GHC0G vs SF1606G
Part Number Description Manufacturer Compare
MUR1640CT-PBF Rectifier Diode Digitron Semiconductors SF1606GHC0G vs MUR1640CT-PBF
HER1605GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF1606GHC0G vs HER1605GC0G
UF1604CT-LF Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN Won-Top Electronics Co Ltd SF1606GHC0G vs UF1604CT-LF
FEP16GT-E3/45 DIODE 8 A, 400 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode Vishay Semiconductors SF1606GHC0G vs FEP16GT-E3/45
FEP16GT-E3/45 Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Vishay Intertechnologies SF1606GHC0G vs FEP16GT-E3/45
MUR1640CTHR Rectifier Diode Digitron Semiconductors SF1606GHC0G vs MUR1640CTHR
HER1605GHC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF1606GHC0G vs HER1605GHC0G
SF1606GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, Taiwan Semiconductor SF1606GHC0G vs SF1606GC0G
HER1605GC00TUC Rectifier Diode, Fagor Electrónica SF1606GHC0G vs HER1605GC00TUC
HER0805G Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Fagor Electrónica SF1606GHC0G vs HER0805G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF1606GHC0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF1606GHC0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SF1606GHC0G would you like to use for your alert(s)?
  • Please alert me when SF1606GHC0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF1606GHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF1606GHC0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF1606GHC0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF1606GHC0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF1606GHC0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: