Part Details for SF1611-60021-1S by Amphenol Corporation
Overview of SF1611-60021-1S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129206-0021111LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
71600-218LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 18 Positions - 2.54 mm (0.1 in.) | |
71600-216LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.) |
Price & Stock for SF1611-60021-1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2001
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Compression, 50 ohm, Beryllium Copper - Bulk (Alt: 65AH2001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$47.0500 / $49.5900 | Buy Now |
DISTI #
SF1611-60021-1S
|
Avnet Americas | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Compression, 50 ohm, Beryllium Copper - Trays (Alt: SF1611-60021-1S) Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$43.6147 | Buy Now |
DISTI #
523-SF1611-60021-1S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.4mm M Solderless 2 Hole w 4.76mm Scws RoHS: Compliant | 93 |
|
$45.4300 / $46.3000 | Buy Now |
DISTI #
SF1611-60021-1S
|
TTI | RF Connectors / Coaxial Connectors 2.4mm M Solderless 2 Hole w 4.76mm Scws Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.9000 / $42.3500 | Buy Now |
DISTI #
SF1611-60021-1S
|
Avnet Abacus | RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, Compression, 50 ohm, Beryllium Copper (Alt: SF1611-60021-1S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |