-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1678-SF1611-60021-ND
|
DigiKey | 2.4MM MALE SOLDERLESS PCB COMPRE Min Qty: 1 Lead time: 15 Weeks Container: Tray |
19 In Stock |
|
$50.9340 / $63.2000 | Buy Now |
DISTI #
ASVSF1611-60021
|
Heilind Electronics | 2.4MM MALE SOLDERLESS PCB COMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Male Solderless PCB Compression Mount Connector - 2 Hole (CPW / Microstrip) RoHS: Compliant | 0 |
|
$45.0900 / $92.0300 | Buy Now |
DISTI #
ASVSF1611-60021
|
Interstate Connecting Components | 2.4MM MALE SOLDERLESS PCB COMP | 0 |
|
Buy Now | |
DISTI #
3525833
|
element14 Asia-Pacific | 2.4MM PLUG CONN, 50 OHM, FLANGE RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$48.5171 / $55.6826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1611-60021
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1611-60021
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.499 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.283 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.28 |