Part Details for SF1621-60009 by Amphenol SV Microwave
Overview of SF1621-60009 by Amphenol SV Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SF1621-60009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1621-60009-ND
|
DigiKey | CONN 2.4MM JACK STR 50 OHM Min Qty: 50 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.5736 | Buy Now |
DISTI #
ASVSF1621-60009
|
Heilind Electronics | 2.4MM FEMALE CONNECTOR FOR .08 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.4mm Female Connector for .085 Cable RoHS: Compliant | 0 |
|
$47.3200 / $96.5800 | Buy Now |
Part Details for SF1621-60009
SF1621-60009 CAD Models
SF1621-60009 Part Data Attributes
|
SF1621-60009
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1621-60009
Amphenol SV Microwave
CONN 2.4MM JACK STR 50 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.679 inch | |
Body Diameter | 0.25 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 2.4MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.35 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |