-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4MM JACK 50OHM W/4.76MM SCREWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4431
|
Newark | Rf Coaxial, 2.4Mm Jack, 50 Ohm, Panel, Connector Type:2.4Mm Connector, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF1621-60026-1S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0100 | Buy Now |
DISTI #
SF1621-60026-1S-ND
|
DigiKey | CONN 2.4MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray |
347 In Stock |
|
$31.5207 / $42.5600 | Buy Now |
DISTI #
ASVSF1621-60026-1S
|
Heilind Electronics | 2.4MM FEMALE SOLDERLESS PCB CO INDIVIDUAL BAG | Americas - 24 in Stock |
|
$29.4480 / $34.6452 | Buy Now |
|
Onlinecomponents.com | 2.4mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (CPW / Microstrip) RoHS: Compliant |
75 In Stock |
|
$27.6500 / $38.4500 | Buy Now |
DISTI #
ASVSF1621-60026-1S
|
Interstate Connecting Components | 2.4MM FEMALE SOLDERLESS PCB CO INDIVIDUAL BAG | 72 |
|
$29.4480 / $34.6452 | Buy Now |
DISTI #
2902673
|
Farnell | RF COAXIAL, 2.4MM JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$35.4409 | Buy Now |
|
Master Electronics | 2.4mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 4.76mm Screws (CPW / Microstrip) RoHS: Compliant |
75 In Stock |
|
$27.6500 / $38.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF1621-60026-1S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF1621-60026-1S
Amphenol SV Microwave
2.4MM JACK 50OHM W/4.76MM SCREWS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.222 inch | |
Body Depth | 0.372 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.283 dB | |
Insulator Material | POLYETHERIMIDE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 50 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.28 |