Part Details for SF1806X223SDNBT by Spectrum Control
Overview of SF1806X223SDNBT by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1806X223SDNBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF1806X223SDNBT
|
TTI | Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$2.1200 / $2.2000 | Buy Now |
Part Details for SF1806X223SDNBT
SF1806X223SDNBT CAD Models
SF1806X223SDNBT Part Data Attributes
|
SF1806X223SDNBT
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF1806X223SDNBT
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER, SOLDER PLATED TERMINATION | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 100 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |