Part Details for SF18G A0G by Taiwan Semiconductor
Overview of SF18G A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF18G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF18GA0GCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO204AL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
58 In Stock |
|
$0.0615 / $0.4000 | Buy Now |
DISTI #
SF18G A0G
|
Avnet Americas | Diode Super Fast Recovery Rectifier 600V 1A 2-Pin DO-204AL Ammo Pack - Tape and Reel (Alt: SF18G A0G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0558 | Buy Now |
DISTI #
821-SF18GA0G
|
Mouser Electronics | Rectifiers 35ns, 1A, 600V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0600 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0757 | Buy Now |
DISTI #
SF18G A0G
|
EBV Elektronik | (Alt: SF18G A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SF18G A0G
SF18G A0G CAD Models
SF18G A0G Part Data Attributes
|
SF18G A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SF18G A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |