There are no models available for this part yet.
Overview of SF18G by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SF18G by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF18G-YAN
|
TME | Diode: rectifying, THT, 600V, 1A, tape, Ifsm: 30A, DO41, Ufmax: 1.7V Min Qty: 20 | 1090 |
|
$0.0224 / $0.0512 | Buy Now |