Part Details for SF21-T by Micro Commercial Components
Overview of SF21-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1SF214E1 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
FS2SF21D66C2 | Amphenol Communications Solutions | MiniSAS, High Speed Input Output Connector, DIE CAST SHELL | |
PSASF2130321TR | Amphenol Communications Solutions | SAS PCIe,12G,Storage and server connector, 68pin, socket, Right Angle, reverse, Surface Mount, 7.07mm |
Part Details for SF21-T
SF21-T CAD Models
SF21-T Part Data Attributes
|
SF21-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SF21-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SF21-T
This table gives cross-reference parts and alternative options found for SF21-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF21-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Unitrode Corporation | SF21-T vs BYV27-50 |
SF21G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | SF21-T vs SF21G |
HER151-13 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Diodes Incorporated | SF21-T vs HER151-13 |
SF21G-T | Rectifier Diode, | Micro Commercial Components | SF21-T vs SF21G-T |
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-204AP, | International Semiconductor Inc | SF21-T vs BYV27-50 |
SF21G-B | Rectifier Diode, | Micro Commercial Components | SF21-T vs SF21G-B |
BYV27-50 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SF21-T vs BYV27-50 |
SF21-B | Rectifier Diode, | Micro Commercial Components | SF21-T vs SF21-B |