Part Details for SF22 by Wilcoxon Sensing Technologies
Overview of SF22 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2155
|
Newark | Mounting Base, Sensor, 1" L, 24 In-Lb, For Use With:Vibration Sensors, Product Range:Sf2X Series Rohs Compliant: Yes |Amphenol Wilcoxon SF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6400 / $171.2200 | Buy Now |
DISTI #
2053-SF22-ND
|
DigiKey | ISOLATING MOUNTING PAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.5100 | Buy Now |
DISTI #
71861994
|
RS | Sensor, Isolating mounting pad, 1/4-28 to M8-1.25, 0.82" diameter, 38 grams | Wilcoxon Sensing Technologies SF22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.6900 / $197.4700 | RFQ |
DISTI #
WILSF22
|
Heilind Electronics | ISOLATING MOUNTING PAD, 14-28 | Americas - 0 in Stock |
|
Buy Now |