Part Details for SF22 by Yangzhou Yangjie Electronics Co Ltd
Overview of SF22 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SF22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF22-YAN
|
TME | Diode: rectifying, THT, 100V, 2A, tape, Ifsm: 50A, DO15, Ufmax: 950mV Min Qty: 20 | 8820 |
|
$0.0266 / $0.0448 | Buy Now |
Part Details for SF22
SF22 CAD Models
SF22 Part Data Attributes
|
SF22
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF22
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for SF22
This table gives cross-reference parts and alternative options found for SF22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFM202-T | Rectifier Diode, | Rectron Semiconductor | SF22 vs UFM202-T |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SF22 vs FM2100-MH1-H |
SS210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | SF22 vs SS210 |
UH2BHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SF22 vs UH2BHE3_A/I |
SL210A | Rectifier Diode, | Micro Commercial Components | SF22 vs SL210A |
SDM2100S1FQ-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-123F, 2 PIN | Diodes Incorporated | SF22 vs SDM2100S1FQ-7 |
ES2BFSM2G | Rectifier Diode, | Taiwan Semiconductor | SF22 vs ES2BFSM2G |
SS210LM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF22 vs SS210LM2G |
ES2BALHM2G | Rectifier Diode, | Taiwan Semiconductor | SF22 vs ES2BALHM2G |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SF22 vs US2BB-HF |