There are no models available for this part yet.
Overview of SF23 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2538SF23RTQT | Texas Instruments | A Powerful System-On-Chip for 2.4-GHz IEEE 802.15.4-2006 and ZigBee Applications 56-QFN -40 to 125 | |
TRSF23243CDLR | Texas Instruments | 3-V to 5.5-V Dual RS-232 Port 48-SSOP 0 to 70 | |
CC2538SF23RTQR | Texas Instruments | A Powerful System-On-Chip for 2.4-GHz IEEE 802.15.4-2006 and ZigBee Applications 56-QFN -40 to 125 |
Price & Stock for SF23 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF23-YAN
|
TME | Diode: rectifying, THT, 150V, 2A, tape, Ifsm: 50A, DO15, Ufmax: 950mV Min Qty: 20 | 0 |
|
$0.0231 / $0.0390 | RFQ |
CAD Models for SF23 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SF23 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
150 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Alternate Parts for SF23
This table gives cross-reference parts and alternative options found for SF23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS215LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF23 vs SS215LHRF |
FM2150-MS-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SF23 vs FM2150-MS-H |
SS215LW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, | Taiwan Semiconductor | SF23 vs SS215LW |
SS215LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF23 vs SS215LRQ |
UFM203-T | Rectifier Diode, | Rectron Semiconductor | SF23 vs UFM203-T |
ES2C | Rectifier Diode | Fuji Electric Co Ltd | SF23 vs ES2C |
NRVBS215FA | 2 A, 150 V Surface Mount Schottky Barrier Rectifiers, 3000-REEL, Automotive Qualified | onsemi | SF23 vs NRVBS215FA |
E2CFF4 | Rectifier Diode, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SF23 vs E2CFF4 |
SS215LM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 150V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SF23 vs SS215LM2G |
SK2B5A | Rectifier Diode, | Surge Components Inc | SF23 vs SK2B5A |