Part Details for SF23G A0G by Taiwan Semiconductor
Overview of SF23G A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF23G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF23GA0G-ND
|
DigiKey | DIODE GEN PURP 150V 2A DO204AC Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SF23G A0G
|
Avnet Americas | 35ns, 2A, 150V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF23G A0G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0721 / $0.0786 | Buy Now |
DISTI #
821-SF23GA0G
|
Mouser Electronics | Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 | 0 |
|
$0.0840 | Buy Now |