Part Details for SF25H160 by Eaton Bussmann
Overview of SF25H160 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF25H160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C1027
|
Newark | 160Amp 250Vac Semi-Cond Fuse |Eaton Bussmann SF25H160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.0800 / $290.2000 | Buy Now |
DISTI #
SF25H160-ND
|
DigiKey | FUSE 160AMP 250VAC SEMI-COND Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.1000 | Buy Now |
DISTI #
71461879
|
RS | Fuse 160Amp 250Vac SEMI-COND FUSE | Bussmann by Eaton SF25H160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$201.6700 / $252.0800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$65.0000 / $100.0000 | Buy Now |