Part Details for SF26 by LGE
Overview of SF26 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.3V2A 35ns null 2A 400V DO-15 Fast recovery/high efficiency diode ROHS | 2920 |
|
$0.0176 / $0.0314 | Buy Now |
DISTI #
SF26
|
Maritex | Fast Rectifying Diode, 400V, 2A, 40pF, -65+125 deg.C, THT, DO15 Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.0170 / $0.0270 | Buy Now |