Part Details for SF26G A0G by Taiwan Semiconductor
Overview of SF26G A0G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF26G A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF26GA0GCT-ND
|
DigiKey | DIODE GEN PURP 400V 2A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
98 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
SF26G A0G
|
Avnet Americas | 35ns, 2A, 400V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF26G A0G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0721 / $0.0786 | Buy Now |
DISTI #
821-SF26GA0G
|
Mouser Electronics | Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0680 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 | 0 |
|
$0.0840 | Buy Now |
DISTI #
SF26G A0G
|
Avnet Americas | 35ns, 2A, 400V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SF26G A0G) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0721 / $0.0786 | Buy Now |
Part Details for SF26G A0G
SF26G A0G CAD Models
SF26G A0G Part Data Attributes:
|
SF26G A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SF26G A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |