There are no models available for this part yet.
Overview of SF2990-6028 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6028-3BRIZ | Analog Devices | isoPower 5kV, LowEMI,300mW pwr | |
ADUM6028-5WBRIZ | Analog Devices | isoPower 5kV, LowEMI, 300mW pw | |
ADUM6028-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 300mW pw |
Price & Stock for SF2990-6028 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF2990-6028
|
TTI | RF Adapters - In Series SMA CUSTOM pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Kit | Americas - 0 |
|
Buy Now |