Part Details for SF2C-H32-N by Panasonic Electronic Components
Overview of SF2C-H32-N by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF2C-H32-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF2C-H32-N-ND
|
DigiKey | LIGHT CURTAIN HAND 25MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,495.0000 | Buy Now |
DISTI #
658-SF2C-H32-N
|
Mouser Electronics | Safety Light Curtains Type 2 Ultra-slim safety light curtain, Hand Type, 640mm, NPN | 0 |
|
$1,495.0000 | Order Now |
DISTI #
70620735
|
RS | Light Curtain, Type 2 Ultra-Slim, Hand Type, 640mm Range, Npn | Panasonic Industrial Automation SF2C-H32-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,540.1700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1,174.8900 / $1,263.2700 | Buy Now | |
|
Master Electronics | 0 |
|
$1,174.8900 / $1,263.2700 | Buy Now |