-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5927
|
Newark | Relay, Safety, 2No, Nc, 250Vac, 6A, Coil Voltage:12Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sf2D Series, Relay Mounting:Through Hole, Contact Current:6A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Panasonic SF2D-DC12V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6000 / $32.8300 | Buy Now |
DISTI #
255-1745-ND
|
DigiKey | RELAY SAFETY 4PST 6A 12V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
965 In Stock |
|
$23.1643 / $30.8900 | Buy Now |
DISTI #
SF2D-DC12V
|
Avnet Americas | Electromechanical Relay DPST-NO/DPST-NC 6A 12VDC 288Ohm Through Hole (Alt: SF2D-DC12V) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 0 |
|
$25.0112 / $28.3193 | Buy Now |
DISTI #
769-SF2D-DC12V
|
Mouser Electronics | Safety Relays 6A 12V 2FORMA/2FORMB PCB RoHS: Compliant | 242 |
|
$23.4500 / $30.8900 | Buy Now |
DISTI #
70618256
|
RS | SFD Polarized Safety Relay | Panasonic Electronic Components SF2D-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 2 |
|
$40.1300 | Buy Now |
|
Future Electronics | SF Series 6 A 4PST 12 VDC Through Hole Polarized Monostable Safety Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$27.0900 / $28.4400 | Buy Now |
|
Onlinecomponents.com | Polarized monostable safety relay with forcibly guided double contacts RoHS: Compliant |
88 In Stock |
|
$27.8000 / $47.0600 | Buy Now |
DISTI #
69731703
|
Verical | Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 85 |
|
$36.5040 / $61.1780 | Buy Now |
DISTI #
SF2D-12V
|
TME | Relay: electromagnetic, SPST-NO x2 + SPST-NC x2, Ucoil: 12VDC Min Qty: 200 | 0 |
|
$18.8400 | RFQ |
|
Master Electronics | Polarized monostable safety relay with forcibly guided double contacts RoHS: Compliant |
88 In Stock |
|
$27.8000 / $47.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF2D-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SF2D-DC12V
Panasonic Electronic Components
Safety Relay, 4PST, Momentary, 0.042A (Coil), 12VDC (Coil), 500mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 25 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 53.3 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 288 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@440VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@30VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 53.3mm x 25mm x 16.5mm | |
Reference Standard | CSA; SEV; SUVA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |