Part Details for SF30-005 by Frontier Electronics Co Ltd
Overview of SF30-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF30-005
SF30-005 CAD Models
SF30-005 Part Data Attributes
|
SF30-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF30-005
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 3A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SF30-005
This table gives cross-reference parts and alternative options found for SF30-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF30-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF31 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | SF30-005 vs USF31 |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | SF30-005 vs RS3A |
ES3A-W | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs ES3A-W |
ES3AV-T | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs ES3AV-T |
EFM301V-T | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs EFM301V-T |
EFM301-T | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs EFM301-T |
EFM301-W | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs EFM301-W |
ES3A-T | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs ES3A-T |
ES3ASMB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, | Diotec Semiconductor AG | SF30-005 vs ES3ASMB |
EFM301V-W | Rectifier Diode, | Rectron Semiconductor | SF30-005 vs EFM301V-W |