Part Details for SF3001PT by Taiwan Semiconductor
Overview of SF3001PT by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF3001PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SF3001PT-ND
|
DigiKey | 35NS, 30A, 50V, SUPER FAST RECOV Min Qty: 900 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5413 | Buy Now |
DISTI #
SF3001PT
|
Avnet Americas | 35ns, 30A, 50V, Super Fast Recovery Rectifier - Rail/Tube (Alt: SF3001PT) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.9897 | Buy Now |
DISTI #
821-SF3001PT
|
Mouser Electronics | Rectifiers 35ns, 30A, 50V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$1.1200 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 12 Weeks | 0 |
|
$1.3500 | Buy Now |
Part Details for SF3001PT
SF3001PT CAD Models
SF3001PT Part Data Attributes
|
SF3001PT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF3001PT
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-247AD, GREEN, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SF3001PT
This table gives cross-reference parts and alternative options found for SF3001PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF3001PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30AP-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-247AD, | Vishay Intertechnologies | SF3001PT vs FEP30AP-E3/45 |
SF3001PTC0 | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | Taiwan Semiconductor | SF3001PT vs SF3001PTC0 |