SF301C
Description: Rectifier Diode, 30A, 50V V(RRM)

Overview of SF301C by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SF301C by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF301C by International Semiconductor Inc

SF301C
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
Non-rep Pk Forward Current-Max
300 A
Operating Temperature-Max
150 °C
Output Current-Max
30 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Want to compare parts?
  1. SF301C
    International Semiconductor Inc
    Rectifier Diode, 30A, 50V V(RRM)
    VS

Related Parts for SF301C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF301C by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF301C by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of SF301C would you like to use for your alert(s)?
  • Please alert me when SF301C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF301C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF301C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF301C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF301C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF301C by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: