Part Details for SF320PH5X5 (ALTERNATE: SF320PH5X5) by Eaton Cutler-Hammer
Overview of SF320PH5X5 (ALTERNATE: SF320PH5X5) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF320PH5X5 (ALTERNATE: SF320PH5X5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905291
|
RS | Shaft, 320mm (12.6"), use w/ Size 1 Pistol Handle, 5X5 (for | Eaton - Cutler Hammer SF320PH5X5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$37.7000 / $47.1300 | Buy Now |