Part Details for SF320SH5X5SH1 (ALTERNATE: SF320SH5X5SH1) by Eaton Cutler-Hammer
Overview of SF320SH5X5SH1 (ALTERNATE: SF320SH5X5SH1) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF320SH5X5SH1 (ALTERNATE: SF320SH5X5SH1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905292
|
RS | SHAFT, SPECIAL 320MM (12.60") FOR USE W/ A, B, C FRAMES | Eaton - Cutler Hammer SF320SH5X5SH1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$44.3000 / $55.3800 | Buy Now |