There are no models available for this part yet.
Overview of SF3321-60004 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3600-04 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
10121506-000428ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 4P28S | |
71600-040BLF | Amphenol Communications Solutions | Quickie IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions, Black color |
Price & Stock for SF3321-60004 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF3321-60004
|
Avnet Americas | 1.85mm Female Bulkhead Connector for .047 Cable - Trays (Alt: SF3321-60004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$113.3755 | Buy Now | |
DISTI #
523-SF3321-60004
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm F Bulkhead Conn for .047 Cable RoHS: Compliant | 0 |
|
$112.6700 | Order Now | |
DISTI #
SF3321-60004
|
Avnet Abacus | (Alt: SF3321-60004) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |