Part Details for SF3321-60005 by Amphenol Corporation
Overview of SF3321-60005 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
604160005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, active | |
601760005 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 30 AWG, 2 meters, passive | |
608760005 | Amphenol Communications Solutions | QSFP+ 30AWG, 5meter active |
Price & Stock for SF3321-60005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF3321-60005
|
Avnet Americas | 1.85mm Female Connector for .047 Cable - Trays (Alt: SF3321-60005) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$107.6255 | Buy Now |
DISTI #
523-SF3321-60005
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1.85mm F Conn for .047 Cable RoHS: Compliant | 0 |
|
$124.0800 | Order Now |
DISTI #
SF3321-60005
|
Avnet Abacus | (Alt: SF3321-60005) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |