-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF3321-60018-2S-ND
|
DigiKey | CONN 1.85MM JACK STR 50 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$63.5118 / $78.8100 | Buy Now |
DISTI #
ASVSF3321-60018-2S
|
Heilind Electronics | 1.85MM FEMALE SOLDERLESS PCB C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Solderless PCB Compression Mount Connector - 2 Hole - with 6.35mm Screws (Stripline) RoHS: Compliant | 0 |
|
$56.2300 / $114.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3321-60018-2S
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3321-60018-2S
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Breadth | 0.223 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Insertion Loss | 0.409 dB | |
Insulator Material | POLYCHLOROTRIFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |