-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7297
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Pcb, Connector Type:1.85Mm Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Rohs Compliant: Yes |Amphenol Sv Microwave SF3321-60021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$145.1100 / $163.6500 | Buy Now |
DISTI #
43AC8319
|
Newark | Rf Coaxial, 1.85Mm Jack, 50 Ohm, Pcb, Connector Type:1.85Mm Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Sv Microwave SF3321-60021 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.8600 / $152.7100 | Buy Now |
DISTI #
SF3321-60021-ND
|
DigiKey | CONN 1.85MM JCK STR 50OHM EDGEMT Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$148.7302 / $167.7400 | Buy Now |
DISTI #
ASVSF3321-60021
|
Heilind Electronics | CONN,RF,1.85MM,FEM, EDGE MT PCB,SCRW MT(SLDRLSS) | Americas - 0 in Stock |
|
$116.3088 / $168.4168 | Buy Now |
|
Onlinecomponents.com | 1.85mm Female Solderless PCB Edge Mount Connector - 2 Hole RoHS: Compliant |
25 In Stock |
|
$135.6300 / $346.4300 | Buy Now |
DISTI #
ASVSF3321-60021
|
Interstate Connecting Components | CONN,RF,1.85MM,FEM, EDGE MT PCB,SCRW MT(SLDRLSS) | 0 |
|
$116.3088 / $168.4168 | Buy Now |
|
Master Electronics | 1.85mm Female Solderless PCB Edge Mount Connector - 2 Hole RoHS: Compliant |
25 In Stock |
|
$135.6300 / $346.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3321-60021
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3321-60021
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.632 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |