-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0040N13LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
10106124-6004002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3HP+16S+3HP STB, Right Angle, Header. | |
95676-004-00LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 5, Right Angle Modular Jack Assembly 8 Pos Shielded (1x4), 32 Positions, with Filter, Diamond Peg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0609
|
Newark | 1.85Mm Female Solderless Pcb Reduced Flange Edge Launch Connector, 2 Hole Rohs Compliant: Yes |Amphenol Sv Microwave SF3321-60040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$150.1900 | Buy Now |
DISTI #
1678-SF3321-60040-ND
|
DigiKey | 1.85MM FEMALE SOLDERLESS PCB EDG Min Qty: 1 Lead time: 15 Weeks Container: Tray |
213 In Stock |
|
$144.6403 / $211.9600 | Buy Now |
DISTI #
ASVSF3321-60040
|
Heilind Electronics | 1.85MM FEMALE SOLDERLESS PCB R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.85mm Female Solderless PCB Edge Launch Reduced Flange Connector - 2 Hole RoHS: Compliant | 0 |
|
$131.6900 / $326.3400 | Buy Now |
DISTI #
ASVSF3321-60040
|
Interstate Connecting Components | 1.85MM FEMALE SOLDERLESS PCB R | 0 |
|
Buy Now | |
DISTI #
SF3321-60040
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$106.6600 / $140.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF3321-60040
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF3321-60040
Amphenol SV Microwave
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Body Depth | 0.632 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF 1.85MM CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 67 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |